Remote Receiver Sensor, 40.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP57540HTT1

DigiKey Part Number
TSOP57540HTT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP57540HTT1
Description
SENSOR REMOTE REC 40.0KHZ 40M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tape & Reel (TR)
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
40m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
40.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,23801 €1 857,02 €
3 0001,19145 €3 574,35 €
4 5001,16548 €5 244,66 €
Manufacturers Standard Package
Unit Price without VAT:1,23801 €
Unit Price with VAT:1,48561 €