
TSOP53130 | |
|---|---|
DigiKey Part Number | TSOP53130-ND |
Manufacturer | |
Manufacturer Product Number | TSOP53130 |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 900 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,43257 € | 778,63 € |
| Unit Price without VAT: | 0,43257 € |
|---|---|
| Unit Price with VAT: | 0,51908 € |

