
TSOP18438 | |
|---|---|
DigiKey Part Number | TSOP18438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18438 |
Description | SENSOR REMOTE REC 38.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 24m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP18438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,53200 € | 26,60 € |
| 100 | 0,50790 € | 50,79 € |
| 500 | 0,45946 € | 229,73 € |
| 1 500 | 0,43163 € | 647,45 € |
| 6 000 | 0,40160 € | 2 409,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

