Remote Receiver Sensor, 36.0kHz 30m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP14636

DigiKey Part Number
TSOP14636-ND
Manufacturer
Manufacturer Product Number
TSOP14636
Description
SENSOR REMOTE REC 36.0KHZ 30M
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 30m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Series
Orientation
Side View
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
30m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
50,73800 €3,69 €
100,70000 €7,00 €
250,65560 €16,39 €
500,62540 €31,27 €
1000,59750 €59,75 €
5000,54154 €270,77 €
2 1600,49968 €1 079,31 €
6 4800,47293 €3 064,59 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €