
TSOP14440 | |
|---|---|
DigiKey Part Number | TSOP14440-ND |
Manufacturer | |
Manufacturer Product Number | TSOP14440 |
Description | SENSOR REMOTE REC 40.0KHZ 30M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 0,47076 € | 1 016,84 € |
| Unit Price without VAT: | 0,47076 € |
|---|---|
| Unit Price with VAT: | 0,56491 € |

