
TSOP13436 | |
|---|---|
DigiKey Part Number | TSOP13436-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13436 |
Description | SENSOR REMOTE REC 36.0KHZ 30M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61280 € | 15,32 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,55800 € | 55,80 € |
| 500 | 0,50536 € | 252,68 € |
| 1 800 | 0,47049 € | 846,88 € |
| 5 400 | 0,44475 € | 2 401,65 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

