



1-1969599-6 | |
|---|---|
DigiKey Part Number | A120318-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969599-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969599-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586018-6 | TE Connectivity AMP Connectors | 0 | A111930-ND | 0,20249 € | Parametric Equivalent |
| 1-1969605-6 | TE Connectivity AMP Connectors | 543 | A123474-ND | 0,46000 € | Parametric Equivalent |
| 1-794953-6 | TE Connectivity AMP Connectors | 0 | A30585-ND | 0,19999 € | Parametric Equivalent |
| 0039012161 | Molex | 1 413 | WM3607-ND | 0,85000 € | Parametric Equivalent |
| 0039012166 | Molex | 2 860 | WM23607-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,31890 € | 31,89 € |
| 250 | 0,29884 € | 74,71 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |


















