TOIM5232-TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 928
Unit Price: 1,76000 €
Datasheet
Infrared Encoder/Decoder IC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOIM5232-TR3

DigiKey Part Number
751-1491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TOIM5232-TR3
Description
IC SIR ENDEC IRDA 115.2K 20-QFN
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared Encoder/Decoder
Applications
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes