
TLWR7900 | |
|---|---|
DigiKey Part Number | 751-1191-5-ND |
Manufacturer | |
Manufacturer Product Number | TLWR7900 |
Description | LED RED CLEAR 4DIP T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 618nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 70mA |
Series | Viewing Angle 90° |
Packaging Tube | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.62mm L x 7.62mm W |
Lens Transparency Clear | Height (Max) 6.40mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLWR8900 | Vishay Semiconductor Opto Division | 125 | 751-1193-5-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 70 | 0,31514 € | 22,06 € |
| 140 | 0,28900 € | 40,46 € |
| 560 | 0,24741 € | 138,55 € |
| 1 050 | 0,23255 € | 244,18 € |
| 2 030 | 0,21917 € | 444,92 € |
| 5 040 | 0,20383 € | 1 027,30 € |
| 10 010 | 0,19427 € | 1 944,64 € |
| 25 060 | 0,18371 € | 4 603,77 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

