
TLPP5600 | |
|---|---|
DigiKey Part Number | TLPP5600TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLPP5600 |
Description | LED GREEN DIFF SIDE VIEW T/H R/A |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.4V Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | Radial, Side View | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 4.00mm W | |
Height (Max) | 7.80mm | |
Base Product Number |

