
TLHG4405-MS12 | |
|---|---|
DigiKey Part Number | 751-TLHG4405-MS12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLHG4405-MS12 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm Dia |
Lens Size 3mm, T-1 | Height (Max) 6.10mm |
Voltage - Forward (Vf) (Typ) 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12371 € | 247,42 € |
| 4 000 | 0,11237 € | 449,48 € |
| 6 000 | 0,10658 € | 639,48 € |
| Unit Price without VAT: | 0,12371 € |
|---|---|
| Unit Price with VAT: | 0,14845 € |

