
TDSO5150 | |
|---|---|
DigiKey Part Number | TDSO5150-ND |
Manufacturer | |
Manufacturer Product Number | TDSO5150 |
Description | DISP 7SEG 0.51" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSO5150 Models |
Category | Common Pin Common Anode |
Manufacturer Vishay Semiconductor Opto Division | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | Power Dissipation (Max) 550mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,50400 € | 15,04 € |
| 400 | 1,02168 € | 408,67 € |
| 800 | 0,96901 € | 775,21 € |
| 1 200 | 0,94202 € | 1 130,42 € |
| 2 000 | 0,91155 € | 1 823,10 € |
| 5 200 | 0,86370 € | 4 491,24 € |
| 10 000 | 0,83678 € | 8 367,80 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |

