
TDSL3150 | |
|---|---|
DigiKey Part Number | TDSL3150-ND |
Manufacturer | |
Manufacturer Product Number | TDSL3150 |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 2mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSL3150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Millicandela Rating | 0.26mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60100 € | 16,01 € |
| 400 | 1,09195 € | 436,78 € |
| 800 | 1,03650 € | 829,20 € |
| 1 200 | 1,00809 € | 1 209,71 € |
| 2 000 | 0,97601 € | 1 952,02 € |
| 5 200 | 0,92565 € | 4 813,38 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

