
TDSG5160-N | |
|---|---|
DigiKey Part Number | TDSG5160-N-ND |
Manufacturer | |
Manufacturer Product Number | TDSG5160-N |
Description | DISPLAY 7SEG 0.51" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Vishay Semiconductor Opto Division | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.4V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 14mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | Power Dissipation (Max) 550mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDSG5160-MN | Vishay Semiconductor Opto Division | 346 | TDSG5160-MN-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 40 | 1,10400 € | 44,16 € |
| 120 | 0,98200 € | 117,84 € |
| 520 | 0,86112 € | 447,78 € |
| 1 000 | 0,81937 € | 819,37 € |
| 2 000 | 0,78171 € | 1 563,42 € |
| 5 000 | 0,74064 € | 3 703,20 € |
| 10 000 | 0,71510 € | 7 151,00 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

