
TCUT1600X01_A | |
|---|---|
DigiKey Part Number | 751-TCUT1600X01_ATR-ND - Tape & Reel (TR) 751-TCUT1600X01_ACT-ND - Cut Tape (CT) 751-TCUT1600X01_ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1600X01_A |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Collector Emitter Breakdown (Max) 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 9µs, 16µs |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Sensing Distance 0.118" (3mm) | Grade Automotive |
Sensing Method Transmissive | Qualification AEC-Q101 |
Output Configuration Phototransistor | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 25 mA | Package / Case Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,99600 € | 4,98 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88880 € | 22,22 € |
| 50 | 0,84920 € | 42,46 € |
| 100 | 0,81270 € | 81,27 € |
| 500 | 0,73932 € | 369,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 0,70227 € | 912,95 € |
| 2 600 | 0,67806 € | 1 762,96 € |
| 3 900 | 0,66484 € | 2 592,88 € |
| 6 500 | 0,64911 € | 4 219,22 € |
| 9 100 | 0,63928 € | 5 817,45 € |
| 13 000 | 0,62930 € | 8 180,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

