
TCMT1101 | |
|---|---|
DigiKey Part Number | TCMT1101TR-ND - Tape & Reel (TR) TCMT1101CT-ND - Cut Tape (CT) TCMT1101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1101 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1101 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5.5µs, 7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,26550 € | 26,55 € |
| 500 | 0,21978 € | 109,89 € |
| 1 000 | 0,20477 € | 204,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18544 € | 556,32 € |
| 6 000 | 0,17560 € | 1 053,60 € |
| 9 000 | 0,17056 € | 1 535,04 € |
| 15 000 | 0,16486 € | 2 472,90 € |
| 21 000 | 0,16147 € | 3 390,87 € |
| 30 000 | 0,15817 € | 4 745,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

