MFR Recommended

TCET1600 | |
|---|---|
DigiKey Part Number | TCET1600-ND |
Manufacturer | |
Manufacturer Product Number | TCET1600 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TCET1600 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 20% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-DIP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH628A-3X001 | Vishay Semiconductor Opto Division | 3 549 | SFH628A-3X001-ND | 1,16000 € | MFR Recommended |


