Similar
Similar

SFH6719 | |
|---|---|
DigiKey Part Number | SFH6719-ND |
Manufacturer | |
Manufacturer Product Number | SFH6719 |
Description | OPTOISOLTR 5.3KV TRI STATE 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Tri-State 5300Vrms 1 Channel 2.5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 15V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 2.5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2219-000E | Broadcom Limited | 1 497 | 516-3693-ND | 4,19000 € | Similar |
| HCPL-2219-060E | Broadcom Limited | 0 | HCPL-2219-060E-ND | 2,14389 € | Similar |


