
SFH615A-4X017T | |
|---|---|
DigiKey Part Number | SFH615A-4X017TTR-ND - Tape & Reel (TR) SFH615A-4X017TCT-ND - Cut Tape (CT) SFH615A-4X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-4X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-4X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-4X009 | Vishay Semiconductor Opto Division | 1 681 | SFH615A-4X009-ND | 0,76000 € | Parametric Equivalent |
| SFH615A-4X017 | Vishay Semiconductor Opto Division | 3 441 | 751-SFH615A-4X017-ND | 0,83000 € | Parametric Equivalent |
| HCPL-817-36AE | Broadcom Limited | 19 829 | HCPL-817-36AE-ND | 0,52000 € | Similar |
| HCPL-817-56AE | Broadcom Limited | 8 785 | 516-2723-1-ND | 0,52000 € | Similar |
| HCPL-817-56BE | Broadcom Limited | 28 498 | 516-4265-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62500 € | 6,25 € |
| 100 | 0,46150 € | 46,15 € |
| 500 | 0,38894 € | 194,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36518 € | 365,18 € |
| 2 000 | 0,34501 € | 690,02 € |
| 3 000 | 0,33466 € | 1 003,98 € |
| 5 000 | 0,32298 € | 1 614,90 € |
| 7 000 | 0,31603 € | 2 212,21 € |
| 10 000 | 0,30926 € | 3 092,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

