


ILQ615-3X007 | |
|---|---|
DigiKey Part Number | ILQ615-3X007-ND |
Manufacturer | |
Manufacturer Product Number | ILQ615-3X007 |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ615-3X007 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Supplier Device Package 16-SMD |
Rise / Fall Time (Typ) 2µs, 2µs | Base Product Number |
Input Type DC |

