Similar

IL1 | |
|---|---|
DigiKey Part Number | 751-1280-5-ND |
Manufacturer | |
Manufacturer Product Number | IL1 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 50V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 250mV (Typ) |
Current Transfer Ratio (Min) 20% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 700ns, 1.4µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 1.9µs, 1.4µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25 | Vishay Semiconductor Opto Division | 1 719 | 751-4N25-ND | 0,60000 € | Similar |
| CNY17-3-000E | Broadcom Limited | 17 743 | 516-CNY17-3-000E-ND | 0,59000 € | Similar |
| IL1 | Isocom Components 2004 LTD | 0 | 58-IL1-ND | 0,19163 € | Similar |
| IL1X | Isocom Components 2004 LTD | 45 | 58-IL1X-ND | 0,52000 € | Similar |




