6N137A-X001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 1 945
Unit Price: 1,33000 €
Datasheet
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137A-X001

DigiKey Part Number
6N137A-X001-ND
Manufacturer
Manufacturer Product Number
6N137A-X001
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N137A-X001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Vishay Semiconductor Opto Division
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
27ns, 10ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOH260A-X001Vishay Semiconductor Opto Division1 945751-VOH260A-X001-ND1,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes