6N1135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 1 410
Unit Price: 1,22000 €

Similar


LITEON
In Stock: 69 246
Unit Price: 0,70000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,25514 €
Datasheet

Similar


Broadcom Limited
In Stock: 2 645
Unit Price: 3,31000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,60857 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,60857 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N1135

DigiKey Part Number
6N1135-ND
Manufacturer
Manufacturer Product Number
6N1135
Description
OPTOISO 5.3KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N1135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
7% @ 16mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
300ns, 300ns
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N135Vishay Semiconductor Opto Division1 4106N135-ND1,22000 €Direct
6N137LITEON69 246160-1791-ND0,70000 €Similar
HCPL-4562Broadcom Limited0516-1052-5-ND2,25514 €Similar
HCPL-4562-000EBroadcom Limited2 645516-1679-5-ND3,31000 €Similar
HCPL-4562-020EBroadcom Limited0HCPL-4562-020E-ND1,60857 €Similar
Obsolete
This product is no longer manufactured. View Substitutes