Similar
Similar
Similar
Similar

6N1135-X006 | |
|---|---|
DigiKey Part Number | 6N1135-X006-ND |
Manufacturer | |
Manufacturer Product Number | 6N1135-X006 |
Description | OPTOISO 5.3KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 15V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 7% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135 | Vishay Semiconductor Opto Division | 1 410 | 6N135-ND | 1,22000 € | Similar |
| 6N135G | Isocom Components 2004 LTD | 40 | 58-6N135G-ND | 1,01000 € | Similar |
| 6N136G | Isocom Components 2004 LTD | 1 920 | 58-6N136G-ND | 1,01000 € | Similar |
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,25514 € | Similar |
| HCPL-4562-000E | Broadcom Limited | 2 645 | 516-1679-5-ND | 3,31000 € | Similar |



