


EDF1BM-E3/45 | |
---|---|
DigiKey Part Number | EDF1BM-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | EDF1BM-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
50 | 0,51100 € | 25,55 € |
100 | 0,49930 € | 49,93 € |
500 | 0,44294 € | 221,47 € |
1 000 | 0,42977 € | 429,77 € |
2 000 | 0,42657 € | 853,14 € |
5 000 | 0,39874 € | 1 993,70 € |
10 000 | 0,38933 € | 3 893,30 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,84800 € |