Direct
Similar

BAS40-02V-V-G-08 | |
|---|---|
DigiKey Part Number | BAS40-02V-V-G-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-02V-V-G-08 |
Description | DIODE SCHOTTKY 40V 120MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 120mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-02V-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS40-02V-G3-08CT-ND | 0,34000 € | Direct |
| BAT54KFILM | STMicroelectronics | 2 139 | 497-5561-1-ND | 0,23000 € | Similar |
| CDBU40 | Comchip Technology | 10 946 | 641-2093-1-ND | 0,28000 € | Similar |










