Parametric Equivalent

WYO472MCMDF0KR | |
|---|---|
DigiKey Part Number | WYO472MCMDF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO472MCMDF0KR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO472MCMDF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO472MCMDRUKR | Vishay Roederstein | 0 | WYO472MCMDRUKR-ND | 0,30754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,30754 € | 2 460,32 € |
| Unit Price without VAT: | 0,30754 € |
|---|---|
| Unit Price with VAT: | 0,36905 € |


