USB2514B-AEZG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 17 497
Unit Price: 2,12000 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

USB2514B-AEZG-TR

DigiKey Part Number
USB2514B-AEZG-CT-ND - Cut Tape (CT)
USB2514B-AEZG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2514B-AEZG-TR
Description
IC CONTROLLER USB 36QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2514B-AEZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
70mA
Operating Temperature
0°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.