470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO471MCPCRAKR

DigiKey Part Number
BC5195TR-ND - Tape & Reel (TR)
BC5195CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WKO471MCPCRAKR
Description
CAP CER 470PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO471MCPCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54300 €5,43 €
500,42180 €21,09 €
1000,38460 €38,46 €
5000,32144 €160,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,27825 €417,38 €
3 0000,26459 €793,77 €
4 5000,25776 €1 159,92 €
7 5000,25018 €1 876,35 €
10 5000,24574 €2 580,27 €
15 0000,24468 €3 670,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €