Parametric Equivalent
Parametric Equivalent

VKO332MCQCRAKR | |
|---|---|
DigiKey Part Number | VKO332MCQCRAKR-ND |
Manufacturer | |
Manufacturer Product Number | VKO332MCQCRAKR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKO332MCQCRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO332MCQCF0KR | Vishay Roederstein | 0 | VKO332MCQCF0KR-ND | 0,41850 € | Parametric Equivalent |
| VKO332MCQYLCKR | Vishay Roederstein | 0 | 2870-VKO332MCQYLCKRTB-ND | 0,42484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,41107 € | 4 932,84 € |
| Unit Price without VAT: | 0,41107 € |
|---|---|
| Unit Price with VAT: | 0,49328 € |



