MKP1848C SERIES 50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848C65090JY5

DigiKey Part Number
2870-MKP1848C65090JY5-ND
Manufacturer
Manufacturer Product Number
MKP1848C65090JY5
Description
CAP FILM 50UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
MKP1848C65090JY5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
4.5 mOhms
Operating Temperature
105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR; Low ESL; Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,34000 €20,34 €
4014,91375 €596,55 €
8014,38613 €1 150,89 €
12014,12158 €1 694,59 €
52013,38092 €6 958,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,34000 €
Unit Price with VAT:24,40800 €