
MKP1848C61260JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C61260JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C61260JK2 |
Description | CAP FILM 12UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 4,64138 € | 301,69 € |
| Unit Price without VAT: | 4,64138 € |
|---|---|
| Unit Price with VAT: | 5,56966 € |

