
MKP1848C61090JP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C61090JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C61090JP4 |
Description | CAP FILM 10UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848C61090JP4 Models |
Category | Operating Temperature 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 11 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 6,74900 € | 67,49 € |
| 50 | 5,89980 € | 294,99 € |
| 105 | 5,62029 € | 590,13 € |
| 525 | 5,18130 € | 2 720,18 € |
| 1 050 | 5,04528 € | 5 297,54 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,64400 € |

