8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848C58090JK2

DigiKey Part Number
2870-MKP1848C58090JK2-ND
Manufacturer
Manufacturer Product Number
MKP1848C58090JK2
Description
CAP FILM 8UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.827" W (32.00mm x 21.00mm)
Part Status
Active
Height - Seated (Max)
1.220" (31.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
900V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR; Low ESL; Long Life
ESR (Equivalent Series Resistance)
8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
653,92431 €255,08 €
Manufacturers Standard Package
Unit Price without VAT:3,92431 €
Unit Price with VAT:4,70917 €