
MKP1841310134 | |
|---|---|
DigiKey Part Number | 2870-MKP1841310134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841310134 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,88280 € | 44,14 € |
| 260 | 0,74531 € | 193,78 € |
| 520 | 0,70404 € | 366,10 € |
| 1 040 | 0,67010 € | 696,90 € |
| 2 600 | 0,63425 € | 1 649,05 € |
| 5 200 | 0,61263 € | 3 185,68 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |

