


T58BB226M025C0150 | |
|---|---|
DigiKey Part Number | 3581-T58BB226M025C0150TR-ND - Tape & Reel (TR) 3581-T58BB226M025C0150CT-ND - Cut Tape (CT) 3581-T58BB226M025C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58BB226M025C0150 |
Description | CAP TANT POLY 22UF 25V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BB | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,78260 € | 78,26 € |
| 500 | 0,67570 € | 337,85 € |
| 1 000 | 0,64262 € | 642,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63152 € | 1 263,04 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

