
ZPY7V5-TR | |
|---|---|
DigiKey Part Number | 112-ZPY7V5-TR-ND - Tape & Reel (TR) 112-ZPY7V5-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY7V5-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4737A | onsemi | 27 876 | 1N4737A-ND | 0,22000 € | Similar |
| 1N4737A-T50A | onsemi | 5 863 | 1N4737A-T50ACT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,20990 € | 104,95 € |
| 1 000 | 0,18874 € | 188,74 € |
| 2 000 | 0,17092 € | 341,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15162 € | 758,10 € |
| 10 000 | 0,13969 € | 1 396,90 € |
| 15 000 | 0,13361 € | 2 004,15 € |
| 25 000 | 0,12678 € | 3 169,50 € |
| 35 000 | 0,12274 € | 4 295,90 € |
| 50 000 | 0,11881 € | 5 940,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

