
ZPY3V9-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY3V9-TAPCT-ND - Cut Tape (CT) 112-ZPY3V9-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY3V9-TAP |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY3V9-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,05490 € | 5,49 € |
| 500 | 0,05444 € | 27,22 € |
| 1 000 | 0,05401 € | 54,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05315 € | 265,75 € |
| 10 000 | 0,04629 € | 462,90 € |
| 15 000 | 0,04072 € | 610,80 € |
| 25 000 | 0,03536 € | 884,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

