
ZPY18-TAP | |
|---|---|
DigiKey Part Number | ZPY18-TAPGICT-ND - Cut Tape (CT) ZPY18-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY18-TAP |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1 000 | 0,17115 € | 171,15 € |
| 2 000 | 0,15473 € | 309,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13694 € | 684,70 € |
| 10 000 | 0,12594 € | 1 259,40 € |
| 15 000 | 0,12033 € | 1 804,95 € |
| 25 000 | 0,11403 € | 2 850,75 € |
| 35 000 | 0,11031 € | 3 860,85 € |
| 50 000 | 0,10668 € | 5 334,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

