
ZMY6V2-GS18 | |
|---|---|
DigiKey Part Number | ZMY6V2-GS18GITR-ND - Tape & Reel (TR) ZMY6V2-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY6V2-GS18 |
Description | DIODE ZENER 6.2V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 2 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4735A-GS08 | Vishay General Semiconductor - Diodes Division | 19 814 | ZM4735A-GS08CT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24190 € | 24,19 € |
| 500 | 0,18340 € | 91,70 € |
| 1 000 | 0,16453 € | 164,53 € |
| 2 000 | 0,14864 € | 297,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13143 € | 657,15 € |
| 10 000 | 0,12078 € | 1 207,80 € |
| 15 000 | 0,11536 € | 1 730,40 € |
| 25 000 | 0,10926 € | 2 731,50 € |
| 35 000 | 0,10566 € | 3 698,10 € |
| 50 000 | 0,10215 € | 5 107,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

