
ZMY27-GS18 | |
---|---|
DigiKey Part Number | ZMY27-GS18GITR-ND - Tape & Reel (TR) ZMY27-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY27-GS18 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28700 € | 2,87 € |
100 | 0,18770 € | 18,77 € |
500 | 0,14142 € | 70,71 € |
1 000 | 0,10465 € | 104,65 € |
2 000 | 0,10251 € | 205,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,10020 € | 501,00 € |
10 000 | 0,09093 € | 909,30 € |
15 000 | 0,08449 € | 1 267,35 € |
25 000 | 0,07806 € | 1 951,50 € |
35 000 | 0,07697 € | 2 693,95 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,42000 € |