
ZMY27-GS08 | |
|---|---|
DigiKey Part Number | ZMY27-GS08GITR-ND - Tape & Reel (TR) ZMY27-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY27-GS08 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24130 € | 24,13 € |
| 500 | 0,18292 € | 91,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,15449 € | 231,73 € |
| 3 000 | 0,14015 € | 420,45 € |
| 4 500 | 0,13284 € | 597,78 € |
| 7 500 | 0,12463 € | 934,73 € |
| 10 500 | 0,11976 € | 1 257,48 € |
| 15 000 | 0,11503 € | 1 725,45 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

