
| ZMY15-GS18 | |
|---|---|
| DigiKey Part Number | ZMY15-GS18GITR-ND - Tape & Reel (TR) ZMY15-GS18GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ZMY15-GS18 | 
| Description | DIODE ZENER 15V 1W DO213AB | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 9 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
| Operating Temperature | 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,35000 € | 0,35 € | 
| 10 | 0,23700 € | 2,37 € | 
| 100 | 0,16030 € | 16,03 € | 
| 500 | 0,14134 € | 70,67 € | 
| 1 000 | 0,11488 € | 114,88 € | 
| 2 000 | 0,10717 € | 214,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,10015 € | 500,75 € | 
| 10 000 | 0,08230 € | 823,00 € | 
| 15 000 | 0,08187 € | 1 228,05 € | 
| 25 000 | 0,08144 € | 2 036,00 € | 
| 35 000 | 0,07981 € | 2 793,35 € | 
| 50 000 | 0,07693 € | 3 846,50 € | 
| Unit Price without VAT: | 0,35000 € | 
|---|---|
| Unit Price with VAT: | 0,42000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France