Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY16-GS08

DigiKey Part Number
ZMY16-GS08GITR-ND - Tape & Reel (TR)
ZMY16-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY16-GS08
Description
DIODE ZENER 16V 1W DO213AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37500 €3,75 €
1000,24000 €24,00 €
5000,18196 €90,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,15367 €230,50 €
3 0000,13939 €418,17 €
4 5000,13212 €594,54 €
7 5000,12394 €929,55 €
10 5000,11909 €1 250,44 €
15 0000,11438 €1 715,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €