
ZMY12-GS08 | |
|---|---|
DigiKey Part Number | ZMY12-GS08GITR-ND - Tape & Reel (TR) ZMY12-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY12-GS08 |
Description | DIODE ZENER 12V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY12-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,18196 € | 90,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,15367 € | 230,50 € |
| 3 000 | 0,13939 € | 418,17 € |
| 4 500 | 0,13212 € | 594,54 € |
| 7 500 | 0,12394 € | 929,55 € |
| 10 500 | 0,11909 € | 1 250,44 € |
| 15 000 | 0,11438 € | 1 715,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

