Parametric Equivalent
Similar
Parametric Equivalent

ZGL41-200A-E3/97 | |
|---|---|
DigiKey Part Number | ZGL41-200A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZGL41-200A-E3/97 |
Description | DIODE ZENER 200V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (GL41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 1200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZGL41-200A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | ZGL41-200A-E3/96-ND | 0,43058 € | Parametric Equivalent |
| 1N3051BUR-1 | Microchip Technology | 0 | 1N3051BUR-1-ND | 3,88728 € | Similar |
| 1N4989US | Microchip Technology | 0 | 1N4989US-ND | 9,54440 € | Similar |
| 1N5956BUR-1 | Microchip Technology | 0 | 150-1N5956BUR-1-ND | 3,84801 € | Parametric Equivalent |
| CDLL5956B | Microchip Technology | 0 | CDLL5956B-ND | 3,84801 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40882 € | 2 044,10 € |
| 10 000 | 0,40126 € | 4 012,60 € |
| Unit Price without VAT: | 0,40882 € |
|---|---|
| Unit Price with VAT: | 0,49058 € |





