
Z4KE150A-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE150A-E3/54GITR-ND - Tape & Reel (TR) Z4KE150A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE150A-E3/54 |
Description | DIODE ZENER 150V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 113.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1000 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,27808 € | 139,04 € |
| 1 000 | 0,25126 € | 251,26 € |
| 2 000 | 0,22868 € | 457,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,20201 € | 1 111,06 € |
| 11 000 | 0,18726 € | 2 059,86 € |
| 16 500 | 0,17975 € | 2 965,88 € |
| 27 500 | 0,17131 € | 4 711,02 € |
| 38 500 | 0,16632 € | 6 403,32 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

