
Z4KE150-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE150-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z4KE150-E3/54 |
Description | DIODE ZENER 150V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1000 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 108 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE150A-E3/54 | Vishay General Semiconductor - Diodes Division | 6 180 | Z4KE150A-E3/54GICT-ND | 0,89000 € | Direct |
| 1N4493 | Microchip Technology | 0 | 1N4493-ND | 10,30060 € | Similar |
| 1N5276BE3 | Microchip Technology | 0 | 1N5276BE3MS-ND | 2,91871 € | Similar |




