


VTVS9V4ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS9V4ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS9V4ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS9V4ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS9V4ASMF-HM3-08 |
Description | TVS DIODE 9.4VWM 14.9V DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 14.9V Clamp 25.48A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 1130pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,23476 € | 117,38 € |
| 1 000 | 0,21149 € | 211,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18192 € | 545,76 € |
| 6 000 | 0,16703 € | 1 002,18 € |
| 9 000 | 0,15944 € | 1 434,96 € |
| 15 000 | 0,15091 € | 2 263,65 € |
| 21 000 | 0,14586 € | 3 063,06 € |
| 30 000 | 0,14096 € | 4 228,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

