
VT3060G-E3/4W | |
|---|---|
DigiKey Part Number | VT3060G-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VT3060G-E3/4W |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT3060G-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 850 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST3060LC | Littelfuse Inc. | 0 | F7431-ND | 1,42324 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,50335 € | 4 026,80 € |
| Unit Price without VAT: | 0,50335 € |
|---|---|
| Unit Price with VAT: | 0,60402 € |


